



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62800 € | 6,28 € |
| 30 | 0,55267 € | 16,58 € |
| 50 | 0,52200 € | 26,10 € |
| 100 | 0,48490 € | 48,49 € |
| 250 | 0,44240 € | 110,60 € |
| 500 | 0,41460 € | 207,30 € |
| 1.000 | 0,39008 € | 390,08 € |
| 2.500 | 0,36208 € | 905,20 € |
| 5.000 | 0,34381 € | 1.719,05 € |
| Unit Price without VAT: | 0,62800 € |
|---|---|
| Unit Price with VAT: | 0,75988 € |











