



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63600 € | 6,36 € |
| 30 | 0,55933 € | 16,78 € |
| 50 | 0,52860 € | 26,43 € |
| 100 | 0,49110 € | 49,11 € |
| 250 | 0,44812 € | 112,03 € |
| 500 | 0,42000 € | 210,00 € |
| 1.000 | 0,39523 € | 395,23 € |
| 2.500 | 0,36694 € | 917,35 € |
| 5.000 | 0,34848 € | 1.742,40 € |
| Unit Price without VAT: | 0,63600 € |
|---|---|
| Unit Price with VAT: | 0,76956 € |











