



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,65900 € | 6,59 € |
| 30 | 0,58033 € | 17,41 € |
| 50 | 0,54840 € | 27,42 € |
| 100 | 0,50950 € | 50,95 € |
| 250 | 0,46504 € | 116,26 € |
| 500 | 0,43594 € | 217,97 € |
| 1.000 | 0,41030 € | 410,30 € |
| 2.500 | 0,38102 € | 952,55 € |
| 5.000 | 0,36191 € | 1.809,55 € |
| Unit Price without VAT: | 0,65900 € |
|---|---|
| Unit Price with VAT: | 0,79739 € |











