



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,72100 € | 7,21 € |
| 30 | 0,63500 € | 19,05 € |
| 50 | 0,60060 € | 30,03 € |
| 100 | 0,55830 € | 55,83 € |
| 250 | 0,50996 € | 127,49 € |
| 500 | 0,47838 € | 239,19 € |
| 1.000 | 0,45051 € | 450,51 € |
| 2.500 | 0,41870 € | 1.046,75 € |
| 5.000 | 0,39795 € | 1.989,75 € |
| Unit Price without VAT: | 0,72100 € |
|---|---|
| Unit Price with VAT: | 0,87241 € |











