



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,68200 € | 6,82 € |
| 30 | 0,60033 € | 18,01 € |
| 50 | 0,56740 € | 28,37 € |
| 100 | 0,52740 € | 52,74 € |
| 250 | 0,48148 € | 120,37 € |
| 500 | 0,45154 € | 225,77 € |
| 1.000 | 0,42510 € | 425,10 € |
| 2.500 | 0,39492 € | 987,30 € |
| 5.000 | 0,37524 € | 1.876,20 € |
| Unit Price without VAT: | 0,68200 € |
|---|---|
| Unit Price with VAT: | 0,82522 € |











