ELG108M400AT6AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 179
Unit Price: 19,14000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 94
Unit Price: 21,71000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 23,21000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 8,29946 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 22,45000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 12,63470 €
Datasheet
1 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG108M400AT6AA

DigiKey Part Number
399-ELG108M400AT6AA-ND
Manufacturer
Manufacturer Product Number
ELG108M400AT6AA
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELG108M400AT6AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.72 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.494 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400MXT1000MEFCSN35X45Rubycon1791189-400MXT1000MEFCSN35X45-ND19,14000 €Parametric Equivalent
420MXT1000MEFCSN35X45Rubycon941189-420MXT1000MEFCSN35X45-ND21,71000 €Parametric Equivalent
450MXT1000MEFCSN35X50Rubycon01189-450MXT1000MEFCSN35X50-ND23,21000 €Parametric Equivalent
B43640A9108M060TDK0495-B43640A9108M060-ND8,29946 €Parametric Equivalent
EKHE451VSN102MA50SChemi-Con0565-EKHE451VSN102MA50S-ND22,45000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0007,95292 €7.952,92 €
Unit Price without VAT:7,95292 €
Unit Price with VAT:9,62303 €