
400MXT1000MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 1189-400MXT1000MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 400MXT1000MEFCSN35X45 |
Description | CAP ALUM 1MF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.374 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 € | 19,14 € |
| 10 | 14,29800 € | 142,98 € |
| 50 | 12,30600 € | 615,30 € |
| 100 | 11,67980 € | 1.167,98 € |
| 500 | 10,60552 € | 5.302,76 € |
| Unit Price without VAT: | 19,14000 € |
|---|---|
| Unit Price with VAT: | 23,15940 € |

