1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXT1000MEFCSN35X50

DigiKey Part Number
1189-450MXT1000MEFCSN35X50-ND
Manufacturer
Manufacturer Product Number
450MXT1000MEFCSN35X50
Description
CAP ALUM 1MF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.55 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.57 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,21000 €23,21 €
1017,54100 €175,41 €
5015,20600 €760,30 €
10014,47200 €1.447,20 €
50013,21332 €6.606,66 €
Manufacturers Standard Package
Unit Price without VAT:23,21000 €
Unit Price with VAT:28,08410 €