Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMR401VSN102MA50S | |
|---|---|
DigiKey Part Number | 565-EKMR401VSN102MA50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMR401VSN102MA50S |
Description | CAP ALUM 1MF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR401VSN102MA50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.575 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHE451VSN102MA50S | Chemi-Con | 0 | 565-EKHE451VSN102MA50S-ND | 22,27000 € | Parametric Equivalent |
| 400MXT1000MEFCSN35X45 | Rubycon | 179 | 1189-400MXT1000MEFCSN35X45-ND | 19,14000 € | Parametric Equivalent |
| 420MXT1000MEFCSN35X45 | Rubycon | 94 | 1189-420MXT1000MEFCSN35X45-ND | 21,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,63470 € | 2.526,94 € |
| Unit Price without VAT: | 12,63470 € |
|---|---|
| Unit Price with VAT: | 15,28799 € |



