Parametric Equivalent

B43640A9108M060 | |
|---|---|
DigiKey Part Number | 495-B43640A9108M060-ND |
Manufacturer | |
Manufacturer Product Number | B43640A9108M060 |
Description | SNAP-IN 1000UF 400V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43640A9108M060 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.81 A @ 120 Hz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHE451VSN102MA50S | Chemi-Con | 0 | 565-EKHE451VSN102MA50S-ND | 22,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 8,29946 € | 1.991,87 € |
| Unit Price without VAT: | 8,29946 € |
|---|---|
| Unit Price with VAT: | 10,04235 € |


