Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
What Are Silicon Carbide (SiC) Devices?

Silicon carbide (SiC) is emerging as an ideal semiconductor for power devices used in EV charging stations. A wide bandgap (WBG) semiconductor, SiC provides 10x the dielectric breakdown compared to silicon devices, allowing higher voltages in a smaller footprint. In addition, higher temperature stability allows SiC devices to reliably operate at up to +200°C versus just +150°C with traditional silicon devices. Additional to that, SiC enables operation at much higher frequencies due to significantly lower switching losses, making it possible to reduce the physical sizes of electromagnetic components such as inductors.

PTM Veröffentlicht am: