Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
650 V Hybrid IGBT with Built-In SiC Schottky Diode: RGWxxTS65C Series Image of ROHM's 650 V Hybrid IGBT with Built-In SiC Schottky Diode Charts and Lineup

Another type of high-speed IGBTs is the RGWxxTS65C series that integrates a silicon carbide Schottky barrier diode (SBD). This makes it possible to achieve much faster reverse recovery time compared to conventional IGBTs with a built-in FRD diode. An example is the RGW0TSC65CHR that supports up to 96 A with reverse recovery time of only 33 ns. This translates to even lower switching losses over standard FRD-equipped IGBTs.

PTM Veröffentlicht am: