Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
Types of Charging Stations

Accordingly, various types of charging stations exist. The majority of at-home and small public charging is AC charging, requiring an AC charger wall-box connected to the power grid. These AC chargers only provide low power, and a longer charging time is required. This presentation focuses mainly on DC charging with two types of chargers: DC fast-charge (SAE J1772 DC Level-1) which covers power levels from 20 kW to 150 kW, and DC fast high-power charge (SAE J1772 DC Level-2) that provides levels up to and beyond 350 kW. These DC fast chargers are also known as “Level-3 chargers”, and they are capable of charging an EV in a much shorter time.

PTM Veröffentlicht am: