Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
650 V High-Speed Fast-Switching IGBTs: RGWxxTS65x Series Product Lineup

Shown here is the RGWxxTS65x series of IGBTs. Models both with a built-in fast-recovery diode (denoted by a circle in the column titled FRD) and without are offered, requiring an external diode. Two leaded package types are available. Additionally, rated currents up to 32 A at a VCE(SAT) of 1.5 V are supported.

PTM Veröffentlicht am: