Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FC2A181B | |
|---|---|
DigiKey Part Number | EEU-FC2A181B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A181B |
Description | CAP ALUM 180UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A181B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 646.8 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC2A181L | Panasonic Industry | 52 | 10-EEU-FC2A181L-ND | 1,57000 € | Similar |
| EEU-FC2A181 | Panasonic Industry | 0 | EEU-FC2A181-ND | 0,79674 € | Parametric Equivalent |
| UPJ2A181MHD | Nichicon | 292 | 493-5564-ND | 1,28000 € | Similar |
| UPJ2A181MHD6 | Nichicon | 0 | 493-15682-ND | 1,43000 € | Similar |
| UPM2A181MHD | Nichicon | 0 | 493-5633-ND | 0,57843 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51292 € | 256,46 € |
| Unit Price without VAT: | 0,51292 € |
|---|---|
| Unit Price with VAT: | 0,62063 € |









