EEU-FC2A181 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 52
Unit Price: 1,57000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,51292 €
Datasheet

Similar


Nichicon
In Stock: 292
Unit Price: 1,28000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,43000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,57843 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,34000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,46270 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,43000 €
Datasheet
180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A181

DigiKey Part Number
EEU-FC2A181-ND
Manufacturer
Manufacturer Product Number
EEU-FC2A181
Description
CAP ALUM 180UF 20% 100V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC2A181 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
646.8 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
995 mA @ 100 kHz
Part Status
Active
Impedance
110 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC2A181LPanasonic Industry5210-EEU-FC2A181L-ND1,57000 €Similar
EEU-FC2A181BPanasonic Industry0EEU-FC2A181B-ND0,51292 €Parametric Equivalent
UPJ2A181MHDNichicon292493-5564-ND1,28000 €Similar
UPJ2A181MHD6Nichicon0493-15682-ND1,43000 €Similar
UPM2A181MHDNichicon0493-5633-ND0,57843 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,79674 €398,37 €
Unit Price without VAT:0,79674 €
Unit Price with VAT:0,96406 €