UPM2A181MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 292
Unit Price: 1,28000 €
Datasheet

Similar


Panasonic Industry
In Stock: 52
Unit Price: 1,57000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,79674 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,51292 €
Datasheet
180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2A181MHD6

DigiKey Part Number
UPM2A181MHD6-ND
Manufacturer
Manufacturer Product Number
UPM2A181MHD6
Description
CAP ALUM 180UF 20% 100V RADIAL
Customer Reference
Detailed Description
180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2A181MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
880 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.24 A @ 10 kHz
Part Status
Not For New Designs
Impedance
110 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ2A181MHDNichicon292493-5564-ND1,28000 €Similar
EEU-FC2A181LPanasonic Industry5210-EEU-FC2A181L-ND1,57000 €Similar
EEU-FC2A181Panasonic Industry0EEU-FC2A181-ND0,79674 €Parametric Equivalent
EEU-FC2A181BPanasonic Industry0EEU-FC2A181B-ND0,51292 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6000,46270 €277,62 €
Manufacturers Standard Package
Unit Price without VAT:0,46270 €
Unit Price with VAT:0,55987 €