Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent




UPM2A181MHD | |
|---|---|
DigiKey Part Number | 493-5633-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A181MHD |
Description | CAP ALUM 180UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A181MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.27 A @ 10 kHz |
Part Status Not For New Designs | Impedance 98 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A181MHD | Nichicon | 292 | 493-5564-ND | 1,28000 € | Direct |
| EEU-FC2A181 | Panasonic Industry | 0 | EEU-FC2A181-ND | 0,79674 € | Similar |
| EEU-FC2A181B | Panasonic Industry | 0 | EEU-FC2A181B-ND | 0,51292 € | Similar |
| EEU-FC2A181L | Panasonic Industry | 52 | 10-EEU-FC2A181L-ND | 1,57000 € | Parametric Equivalent |
| ELXV101ELL181MK30S | Chemi-Con | 0 | 565-ELXV101ELL181MK30S-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,57843 € | 347,06 € |
| Unit Price without VAT: | 0,57843 € |
|---|---|
| Unit Price with VAT: | 0,69990 € |





