Direct
Parametric Equivalent

ELXV101ELL181MK30S | |
|---|---|
DigiKey Part Number | 565-ELXV101ELL181MK30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV101ELL181MK30S |
Description | CAP ALUM 180UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV101ELL181MK30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 444.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.27 A @ 100 kHz |
Part Status Active | Impedance 94 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC2A181L | Panasonic Industry | 52 | 10-EEU-FC2A181L-ND | 1,57000 € | Direct |
| UPW2A181MHD | Nichicon | 0 | 493-1979-ND | 1,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97600 € | 9,76 € |
| 50 | 0,75640 € | 37,82 € |
| 100 | 0,68710 € | 68,71 € |
| 500 | 0,56806 € | 284,03 € |
| 1.000 | 0,53055 € | 530,55 € |
| 3.000 | 0,48367 € | 1.451,01 € |
| 5.000 | 0,46615 € | 2.330,75 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |



