DSC1003CL3-133.3330T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,02090 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,02089 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,02090 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,02089 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,02090 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,02089 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,88000 €
133.333 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1003CL3-133.3330T

DigiKey Part Number
150-DSC1003CL3-133.3330T-ND
Manufacturer
Manufacturer Product Number
DSC1003CL3-133.3330T
Description
MEMS OSCILLATOR, LOW POWER, 133.
Customer Reference
Detailed Description
133.333 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Strip
Current - Supply (Max)
16.6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Supplier Device Package
4-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1001CL3-133.3330TVAOMicrochip Technology0150-DSA1001CL3-133.3330TVAOTR-ND1,02090 €Parametric Equivalent
DSA1001CL3-133.3330VAOMicrochip Technology0150-DSA1001CL3-133.3330VAO-ND1,02089 €Parametric Equivalent
DSA1003CL3-133.3330TVAOMicrochip Technology0150-DSA1003CL3-133.3330TVAOTR-ND1,02090 €Parametric Equivalent
DSA1003CL3-133.3330VAOMicrochip Technology0150-DSA1003CL3-133.3330VAO-ND1,02089 €Parametric Equivalent
DSA1004CL3-133.3330TVAOMicrochip Technology0150-DSA1004CL3-133.3330TVAOTR-ND1,02090 €Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,85700 €8,57 €
500,84300 €42,15 €
1.0000,81850 €818,50 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,06480 €