DSA1004CL3-133.3330VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,02090 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,02089 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,02090 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,02089 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,02090 €
Datasheet
133.333 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1004CL3-133.3330VAO

DigiKey Part Number
150-DSA1004CL3-133.3330VAO-ND
Manufacturer
Manufacturer Product Number
DSA1004CL3-133.3330VAO
Description
OSC MEMS AUTO -40C-105C SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
133.333 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
8.5mA
Packaging
Tube
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Supplier Device Package
4-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
15µA
Voltage - Supply
1.7V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1001CL3-133.3330TVAOMicrochip Technology0150-DSA1001CL3-133.3330TVAOTR-ND1,02090 €Parametric Equivalent
DSA1001CL3-133.3330VAOMicrochip Technology0150-DSA1001CL3-133.3330VAO-ND1,02089 €Parametric Equivalent
DSA1003CL3-133.3330TVAOMicrochip Technology0150-DSA1003CL3-133.3330TVAOTR-ND1,02090 €Parametric Equivalent
DSA1003CL3-133.3330VAOMicrochip Technology0150-DSA1003CL3-133.3330VAO-ND1,02089 €Parametric Equivalent
DSA1004CL3-133.3330TVAOMicrochip Technology0150-DSA1004CL3-133.3330TVAOTR-ND1,02090 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6601,02089 €673,79 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,02089 €
Unit Price with VAT:1,23528 €