DSA1001CL3-133.3330VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,02090 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,02090 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,02086 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,02090 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,02086 €
Datasheet
133.333 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1001CL3-133.3330VAO

DigiKey Part Number
150-DSA1001CL3-133.3330VAO-ND
Manufacturer
Manufacturer Product Number
DSA1001CL3-133.3330VAO
Description
OSC MEMS AUTOMOTIVE SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
133.333 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
8.5mA
Packaging
Tube
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Supplier Device Package
4-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
15µA
Voltage - Supply
1.7V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1001CL3-133.3330TVAOMicrochip Technology0150-DSA1001CL3-133.3330TVAOTR-ND1,02090 €Parametric Equivalent
DSA1003CL3-133.3330TVAOMicrochip Technology0150-DSA1003CL3-133.3330TVAOTR-ND1,02090 €Parametric Equivalent
DSA1003CL3-133.3330VAOMicrochip Technology0150-DSA1003CL3-133.3330VAO-ND1,02086 €Parametric Equivalent
DSA1004CL3-133.3330TVAOMicrochip Technology0150-DSA1004CL3-133.3330TVAOTR-ND1,02090 €Parametric Equivalent
DSA1004CL3-133.3330VAOMicrochip Technology0150-DSA1004CL3-133.3330VAO-ND1,02086 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2201,02086 €224,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,02086 €
Unit Price with VAT:1,23524 €