Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AGRF600-2 | |
|---|---|
DigiKey Part Number | AGRF600-2TR-ND - Tape & Reel (TR) 18-AGRF600-2TR-ND - Tape & Reel (TR) 18-AGRF600-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AGRF600-2 |
Description | PTC RESET FUSE 16V 6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 9.5 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 28 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 6 A | Size / Dimension 0.421" L x 0.118" W (10.70mm x 3.00mm) |
Current - Trip (It) 10.7 A | Height - Seated (Max) 0.724" (18.40mm) |
Current - Max 100 A | Lead Spacing 0.199" (5.05mm) |
Time to Trip 3.5 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16R600GDR | Littelfuse Inc. | 522 | F11210CT-ND | 0,60000 € | Parametric Equivalent |
| AGRF600 | Littelfuse Inc. | 458 | AGRF600HF-ND | 0,77000 € | Parametric Equivalent |
| AGRF600-2 | Littelfuse Inc. | 0 | 18-AGRF600-2CT-ND | 0,94000 € | Parametric Equivalent |
| RGEF600K-2 | Littelfuse Inc. | 1.232 | 18-RGEF600K-2CT-ND | 0,83000 € | Parametric Equivalent |
| MF-RG600-0-14 | Bourns Inc. | 0 | 118-MF-RG600-0-14-ND | 0,35924 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 5 | 0,78000 € | 3,90 € |
| 10 | 0,72000 € | 7,20 € |
| 50 | 0,59740 € | 29,87 € |
| 100 | 0,55110 € | 55,11 € |
| 250 | 0,49528 € | 123,82 € |
| 500 | 0,45678 € | 228,39 € |
| 1.000 | 0,42107 € | 421,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33256 € | 665,12 € |
| 4.000 | 0,31117 € | 1.244,68 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |






