Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-RG600-AP-14 | |
|---|---|
DigiKey Part Number | 118-MF-RG600-AP-14TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-RG600-AP-14 |
Description | PTC RESETTABLE 6A 16V RADIAL LEA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 10 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 28 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 6 A | Size / Dimension 0.421" L x 0.118" W (10.70mm x 3.00mm) |
Current - Trip (It) 10.2 A | Height - Seated (Max) 0.673" (17.10mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 3.3 s | Approval Agency cUL, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RG600-0-14 | Bourns Inc. | 0 | 118-MF-RG600-0-14-ND | 0,35924 € | Parametric Equivalent |
| MF-RG600-2 | Bourns Inc. | 0 | 118-MF-RG600-2CT-ND | 0,96000 € | Parametric Equivalent |
| MF-RG600-2-14 | Bourns Inc. | 0 | 118-MF-RG600-2-14TR-ND | 0,37083 € | Parametric Equivalent |
| MF-RG600-AP | Bourns Inc. | 0 | MF-RG600-AP-ND | 0,34765 € | Parametric Equivalent |
| 16R600GDR | Littelfuse Inc. | 522 | F11210CT-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37083 € | 1.112,49 € |
| Unit Price without VAT: | 0,37083 € |
|---|---|
| Unit Price with VAT: | 0,44870 € |





