



16R600GDR | |
|---|---|
DigiKey Part Number | F11210CT-ND - Cut Tape (CT) F11210TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16R600GDR |
Description | PTC RESET FUSE 16V 6A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 28 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.421" L x 0.118" W (10.70mm x 3.00mm) |
Current - Hold (Ih) (Max) 6 A | Height - Seated (Max) 0.673" (17.10mm) |
Current - Trip (It) 10.2 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGEF600-2 | Littelfuse Inc. | 1.391 | RGEF600-2HFCT-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50400 € | 2,52 € |
| 10 | 0,46400 € | 4,64 € |
| 50 | 0,38480 € | 19,24 € |
| 100 | 0,35500 € | 35,50 € |
| 250 | 0,31912 € | 79,78 € |
| 500 | 0,29434 € | 147,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26636 € | 399,54 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

