Cable Clip, Flat Natural Adhesive, Fastener
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Flat Natural Adhesive, Fastener
Supporting your Project: Printed Circuit Board Solutions

FCRC-19C

DigiKey Part Number
FCRC-19C-ND
Manufacturer
Manufacturer Product Number
FCRC-19C
Description
CBL CLIP FLAT NAT ADH FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat Natural Adhesive, Fastener
Datasheet
 Datasheet
EDA/CAD Models
FCRC-19C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Flat
Type Attributes
Cover, Locking
Opening Size
-
Mounting Type
Adhesive, Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
2.920" (74.17mm)
Width
0.630" (16.00mm)
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,69420 €69,42 €
Manufacturers Standard Package
Unit Price without VAT:0,69420 €
Unit Price with VAT:0,83998 €