


FCRC-19B-4A-RT | |
|---|---|
DigiKey Part Number | FCRC-19B-4A-RT-ND |
Manufacturer | |
Manufacturer Product Number | FCRC-19B-4A-RT |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 2.310" (58.67mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCRC-19B-4A-RT Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 2.720" (69.09mm) |
Packaging Bulk | Width 0.625" (15.88mm) |
Part Status Active | Height 0.575" (14.60mm) |
Type Clip, Flat | Material Flammability Rating UL94 V-2 |
Type Attributes Base | Adhesive Acrylic Based (RMS-15) |
Opening Size 2.310" (58.67mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,47200 € | 14,72 € |
| 25 | 1,38000 € | 34,50 € |
| 50 | 1,31380 € | 65,69 € |
| 100 | 1,25100 € | 125,10 € |
| 300 | 1,15763 € | 347,29 € |
| 500 | 1,11664 € | 558,32 € |
| 1.000 | 1,06334 € | 1.063,34 € |
| 2.500 | 0,99680 € | 2.492,00 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |


