Cable Clip, Flat Natural Adhesive 2.310" (58.67mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Flat Natural Adhesive 2.310" (58.67mm)
Supporting your Project: Printed Circuit Board Solutions

FCRC-19B-6A-RT

DigiKey Part Number
FCRC-19B-6A-RT-ND
Manufacturer
Manufacturer Product Number
FCRC-19B-6A-RT
Description
CBL CLIP FLAT NATURAL ADHESIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat Natural Adhesive 2.310" (58.67mm)
Datasheet
 Datasheet
EDA/CAD Models
FCRC-19B-6A-RT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Essentra Components
Color
Natural
Series
Length
2.720" (69.09mm)
Packaging
Bulk
Width
0.625" (15.88mm)
Part Status
Active
Height
0.825" (20.96mm)
Type
Clip, Flat
Material Flammability Rating
UL94 V-2
Type Attributes
Base
Adhesive
Acrylic Based (RMS-15)
Opening Size
2.310" (58.67mm)
Base Product Number
Mounting Type
Adhesive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 698
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,56600 €15,66 €
251,46720 €36,68 €
501,39700 €69,85 €
1001,33030 €133,03 €
3001,23100 €369,30 €
5001,18742 €593,71 €
1.0001,13075 €1.130,75 €
2.5001,05999 €2.649,97 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,22640 €