Image for FCRCSH-19B-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCRCSH-19B-4

DigiKey Part Number
FCRCSH-19B-4-ND
Manufacturer
Manufacturer Product Number
FCRCSH-19B-4
Description
CBL CLIP FLAT NATURAL FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat Natural Fastener 2.310" (58.67mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Flat
Type Attributes
Base
Opening Size
2.310" (58.67mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
2.720" (69.09mm)
Width
0.625" (15.88mm)
Height
0.575" (14.60mm)
Panel Hole Size
0.218" (5.54mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
Serrated with Hole
Screw Size
#12 (M5)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,61720 €161,72 €
Manufacturers Standard Package
Unit Price without VAT:1,61720 €
Unit Price with VAT:1,95681 €