RT0402DRD0724KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 2.523
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03244 €
Datasheet

Direct


Panasonic Industry
In Stock: 44.526
Unit Price: 0,08000 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,01277 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Direct


Susumu
In Stock: 15.078
Unit Price: 0,08000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3.806
Unit Price: 0,22000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 21.700
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,15653 €
Datasheet

Upgrade


Susumu
In Stock: 4.596
Unit Price: 0,56000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,12722 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,36349 €
Datasheet

Upgrade


Susumu
In Stock: 7.322
Unit Price: 0,14000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet
24 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD0724KL

DigiKey Part Number
RT0402DRD0724KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402DRD0724KL
Description
RES SMD 24K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD0724KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0724KLYAGEO2.523YAG4215CT-ND0,08000 €Upgrade
RT0402CRD0724KLYAGEO0RT0402CRD0724KL-ND0,03244 €Upgrade
ERA-2AED243XPanasonic Industry44.526P24KDECT-ND0,08000 €Direct
RG1005P-243-D-T10Susumu0RG10P24.0KDTR-ND0,01277 €Direct
RNCF0402DTE24K0Stackpole Electronics Inc0738-RNCF0402DTE24K0CT-ND0,08000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02774 €277,40 €
Manufacturers Standard Package
Unit Price without VAT:0,02774 €
Unit Price with VAT:0,03357 €