24 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD0724KL

DigiKey Part Number
YAG4215TR-ND - Tape & Reel (TR)
YAG4215CT-ND - Cut Tape (CT)
YAG4215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD0724KL
Description
RES SMD 24K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD0724KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB243XPanasonic Industry17.086P24KDCCT-ND0,09000 €Direct
RG1005P-243-B-T5Susumu12.222RG10P24KBCT-ND0,14000 €Direct
TNPW040224K0BEEDVishay Dale15.663541-2101-1-ND0,22000 €Direct
RG1005N-243-B-T5Susumu4.596408-RG1005N-243-B-T5CT-ND0,57000 €Upgrade
In-Stock: 2.523
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06700 €0,67 €
250,06200 €1,55 €
500,05860 €2,93 €
1000,05530 €5,53 €
2500,05132 €12,83 €
5000,04860 €24,30 €
1.0000,04606 €46,06 €
5.0000,04108 €205,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03931 €393,10 €
20.0000,03773 €754,60 €
30.0000,03690 €1.107,00 €
50.0000,03593 €1.796,50 €
70.0000,03534 €2.473,80 €
100.0000,03476 €3.476,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €