Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402CRD0724KL | |
|---|---|
DigiKey Part Number | RT0402CRD0724KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402CRD0724KL |
Description | RES SMD 24K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRD0724KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD0724KL | YAGEO | 2.523 | YAG4215CT-ND | 0,08000 € | Upgrade |
| CPF0402B24KE1 | TE Connectivity Passive Product | 3.806 | A102732CT-ND | 0,22000 € | Upgrade |
| ERA-2AEB243X | Panasonic Industry | 21.700 | P24KDCCT-ND | 0,09000 € | Upgrade |
| MCS04020D2402BE100 | Vishay | 0 | MCS04020D2402BE100-ND | 0,15653 € | Upgrade |
| RG1005N-243-B-T5 | Susumu | 4.596 | 408-RG1005N-243-B-T5CT-ND | 0,56000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03244 € | 324,40 € |
| Unit Price without VAT: | 0,03244 € |
|---|---|
| Unit Price with VAT: | 0,03925 € |






