20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0200FEB18

DigiKey Part Number
541-WSL2010R0200FEB18TR-ND - Tape & Reel (TR)
541-WSL2010R0200FEB18CT-ND - Cut Tape (CT)
541-WSL2010R0200FEB18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0200FEB18
Description
RES 0.02 OHM 1% 1W 2010
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2010R0200FEB18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2010R0200FEA18Vishay Dale53.928WSLF-.02CT-ND0,81000 €Parametric Equivalent
WSL2010R0200FTA18Vishay Dale8.558541-WSL2010R0200FTA18CT-ND2,56000 €Parametric Equivalent
In-Stock: 772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,24600 €12,46 €
251,07480 €26,87 €
500,96740 €48,37 €
1000,87610 €87,61 €
2500,77608 €194,02 €
5000,71354 €356,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,79320 €793,20 €
2.0000,74015 €1.480,30 €
3.0000,71290 €2.138,70 €
5.0000,68209 €3.410,45 €
7.0000,66372 €4.646,04 €
10.0000,64579 €6.457,90 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,27480 €