20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0200FTA18

DigiKey Part Number
541-WSL2010R0200FTA18TR-ND - Tape & Reel (TR)
541-WSL2010R0200FTA18CT-ND - Cut Tape (CT)
541-WSL2010R0200FTA18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0200FTA18
Description
RES 0.02 OHM 1% 1W 2010
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,79000 €2,79 €
101,86600 €18,66 €
251,61800 €40,45 €
501,46200 €73,10 €
1001,32950 €132,95 €
2501,18440 €296,10 €
5001,09358 €546,79 €
1.0001,03691 €1.036,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,91319 €3.652,76 €
8.0000,86500 €6.920,00 €
Manufacturers Standard Package
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,37590 €