20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0200FEA18

DigiKey Part Number
WSLF-.02TR-ND - Tape & Reel (TR)
WSLF-.02CT-ND - Cut Tape (CT)
WSLF-.02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0200FEA18
Description
RES 0.02 OHM 1% 1W 2010
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2010R0200FEA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLT2010R0200FEB18Vishay Dale2.593WSLTA-.020CT-ND6,42000 €Direct
WSL2010R0200FEB18Vishay Dale772541-WSL2010R0200FEB18CT-ND9,58000 €Parametric Equivalent
WSL2010R0200FTA18Vishay Dale8.558541-WSL2010R0200FTA18CT-ND14,22000 €Parametric Equivalent
In-Stock: 53.928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,57500 €5,75 €
250,49080 €12,27 €
500,43880 €21,94 €
1000,39440 €39,44 €
2500,34572 €86,43 €
5000,31524 €157,62 €
1.0000,28936 €289,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,25364 €1.014,56 €
8.0000,23745 €1.899,60 €
12.0000,22913 €2.749,56 €
20.0000,21973 €4.394,60 €
28.0000,21413 €5.995,64 €
40.0000,20875 €8.350,00 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,06480 €