Parametric Equivalent
Parametric Equivalent
Upgrade
Similar

SN74LVC2G38DCUTE4 | |
|---|---|
DigiKey Part Number | SN74LVC2G38DCUTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G38DCUTE4 |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G38DCUTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |



