
74LVC2G38DP,125 | |
|---|---|
DigiKey Part Number | 1727-2074-2-ND - Tape & Reel (TR) 1727-2074-1-ND - Cut Tape (CT) 1727-2074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G38DP,125 |
Description | IC GATE NAND 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.3ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-TSSOP |
Features Open Drain | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18360 € | 4,59 € |
| 100 | 0,15840 € | 15,84 € |
| 250 | 0,14636 € | 36,59 € |
| 500 | 0,13908 € | 69,54 € |
| 1.000 | 0,13309 € | 133,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12571 € | 377,13 € |
| 6.000 | 0,12210 € | 732,60 € |
| 9.000 | 0,12028 € | 1.082,52 € |
| 15.000 | 0,11828 € | 1.774,20 € |
| 21.000 | 0,11711 € | 2.459,31 € |
| 30.000 | 0,11598 € | 3.479,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |





