Similar
Similar
Similar
Similar

74LVC2G38DC,125 | |
|---|---|
DigiKey Part Number | 1727-8069-2-ND - Tape & Reel (TR) 1727-8069-1-ND - Cut Tape (CT) 1727-8069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G38DC,125 |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.3ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-VSSOP |
Features Open Drain | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7WZ38K8X | onsemi | 2.813 | NC7WZ38K8XCT-ND | 0,26000 € | Similar |
| SN74LVC2G38DCTR | Texas Instruments | 12.636 | 296-17010-1-ND | 0,74000 € | Similar |
| SN74LVC2G38DCUR | Texas Instruments | 16.508 | 296-18808-1-ND | 0,42000 € | Similar |
| SN74LVC2G38DCUT | Texas Instruments | 46.490 | 296-SN74LVC2G38DCUTCT-ND | 1,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,20840 € | 5,21 € |
| 100 | 0,18000 € | 18,00 € |
| 250 | 0,16656 € | 41,64 € |
| 500 | 0,15846 € | 79,23 € |
| 1.000 | 0,15177 € | 151,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14352 € | 430,56 € |
| 6.000 | 0,13948 € | 836,88 € |
| 9.000 | 0,13746 € | 1.237,14 € |
| 15.000 | 0,13522 € | 2.028,30 € |
| 21.000 | 0,13391 € | 2.812,11 € |
| 30.000 | 0,13265 € | 3.979,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |




