Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV301MG | |
|---|---|
DigiKey Part Number | LMV301MGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV301MG |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV301MG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.66V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.182 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 163µA | |
Current - Output / Channel | 108 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |




