


TSV6391AICT | |
|---|---|
DigiKey Part Number | 497-10627-2-ND - Tape & Reel (TR) 497-10627-1-ND - Cut Tape (CT) 497-10627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV6391AICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV6391AICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 72 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79700 € | 7,97 € |
| 25 | 0,72200 € | 18,05 € |
| 100 | 0,63890 € | 63,89 € |
| 250 | 0,59944 € | 149,86 € |
| 500 | 0,57558 € | 287,79 € |
| 1.000 | 0,55598 € | 555,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45389 € | 1.361,67 € |
| 6.000 | 0,44348 € | 2.660,88 € |
| 9.000 | 0,43826 € | 3.944,34 € |
| 15.000 | 0,43248 € | 6.487,20 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

