MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TSV6391ICT | |
|---|---|
DigiKey Part Number | 497-TSV6391ICTTR-ND - Tape & Reel (TR) 497-TSV6391ICT-ND - Cut Tape (CT) 497-TSV6391ICTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV6391ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV6391ICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 60µA | |
Current - Output / Channel | 72 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41356 € | 1.240,68 € |
| 6.000 | 0,40391 € | 2.423,46 € |
| 9.000 | 0,39908 € | 3.591,72 € |
| 15.000 | 0,39372 € | 5.905,80 € |
| 21.000 | 0,39060 € | 8.202,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |




