Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

41911 | |
|---|---|
DigiKey Part Number | 41911-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 41911 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41911 Models |
Category | Length - Overall 0.670" (17.02mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) | Termination Crimp |
Part Status Active | Wire Gauge 10-12 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size 10 Stud | Features Serrated Termination |
Thickness 0.040" (1.02mm) | Contact Material Brass |
Width - Outer Edges 0.343" (8.71mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1958125-1 | TE Connectivity AMP Connectors | 100 | A135355-ND | 52,06000 € | Parametric Equivalent |
| 2-322455-1 | TE Connectivity AMP Connectors | 1.500 | 2-322455-1-ND | 2,57000 € | Parametric Equivalent |
| 2-323062-2 | TE Connectivity AMP Connectors | 6.261 | A135524CT-ND | 1,22000 € | Parametric Equivalent |
| 2-323680-5 | TE Connectivity AMP Connectors | 9.750 | A100504CT-ND | 3,47000 € | Parametric Equivalent |
| 2-33457-2 | TE Connectivity AMP Connectors | 13.824 | A0928CT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,08855 € | 1.416,80 € |
| Unit Price without VAT: | 0,08855 € |
|---|---|
| Unit Price with VAT: | 0,10715 € |













