
40524 | |
|---|---|
DigiKey Part Number | A29911TR-ND - Tape & Reel (TR) A29911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40524 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40524 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Brass |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.343" (8.71mm) | Base Product Number |
Length - Overall 0.670" (17.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,14120 € | 7,06 € |
| 100 | 0,13450 € | 13,45 € |
| 250 | 0,12608 € | 31,52 € |
| 500 | 0,12006 € | 60,03 € |
| 1.000 | 0,11432 € | 114,32 € |
| 2.500 | 0,10716 € | 267,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,10167 € | 813,36 € |
| 16.000 | 0,09682 € | 1.549,12 € |
| 24.000 | 0,09409 € | 2.258,16 € |
| 40.000 | 0,09076 € | 3.630,40 € |
| 56.000 | 0,08863 € | 4.963,28 € |
| 80.000 | 0,08643 € | 6.914,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |




