Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

41090 | |
|---|---|
DigiKey Part Number | A111171TR-ND - Tape & Reel (TR) A111171CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41090 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41090 Models |
Category | Length - Overall 0.670" (17.02mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Crimp |
Part Status Active | Wire Gauge 10-12 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.343" (8.71mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1958125-1 | TE Connectivity AMP Connectors | 100 | A135355-ND | 52,06000 € | Parametric Equivalent |
| 2-322455-1 | TE Connectivity AMP Connectors | 1.500 | 2-322455-1-ND | 2,57000 € | Parametric Equivalent |
| 2-323062-2 | TE Connectivity AMP Connectors | 6.261 | A135524CT-ND | 1,22000 € | Parametric Equivalent |
| 2-323680-5 | TE Connectivity AMP Connectors | 9.750 | A100504CT-ND | 3,47000 € | Parametric Equivalent |
| 2-33457-2 | TE Connectivity AMP Connectors | 13.824 | A0928CT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160.000 | 0,09564 € | 15.302,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |













