3.3 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S0J335M080AB

DigiKey Part Number
445-14198-2-ND - Tape & Reel (TR)
445-14198-1-ND - Cut Tape (CT)
445-14198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S0J335M080AB
Description
CAP CER 3.3UF 6.3V X6S 0603
Customer Reference
Detailed Description
3.3 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S0J335M080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X6S0J335K080ABTDK1.694445-14197-1-ND0,21000 €Upgrade
C1608X6S1A335K080ACTDK394445-14207-1-ND0,22000 €Upgrade
C1608X6S1A335M080ACTDK3.810445-14208-1-ND0,22000 €Upgrade
C1608X6S1C335K080ACTDK3.770445-9096-1-ND0,26000 €Upgrade
C1608X6S1C335M080ACTDK7.755445-9115-1-ND0,26000 €Upgrade
In-Stock: 2.230
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12200 €1,22 €
500,08720 €4,36 €
1000,07670 €7,67 €
5000,05922 €29,61 €
1.0000,05381 €53,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04440 €177,60 €
8.0000,04148 €331,84 €
12.0000,04002 €480,24 €
20.0000,03840 €768,00 €
28.0000,03745 €1.048,60 €
40.0000,03654 €1.461,60 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €