3.3 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S1C335K080AC

DigiKey Part Number
445-9096-2-ND - Tape & Reel (TR)
445-9096-1-ND - Cut Tape (CT)
445-9096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1C335K080AC
Description
CAP CER 3.3UF 16V X6S 0603
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1C335K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.770
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15600 €1,56 €
500,11320 €5,66 €
1000,10030 €10,03 €
5000,07842 €39,21 €
1.0000,07169 €71,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05983 €239,32 €
8.0000,05619 €449,52 €
12.0000,05437 €652,44 €
20.0000,05235 €1.047,00 €
28.0000,05117 €1.432,76 €
40.0000,05003 €2.001,20 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €