

C1608X6S1A335M080AC | |
|---|---|
DigiKey Part Number | 445-14208-2-ND - Tape & Reel (TR) 445-14208-1-ND - Cut Tape (CT) 445-14208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1A335M080AC |
Description | CAP CER 3.3UF 10V X6S 0603 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1A335M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1A335K080AC | TDK | 394 | 445-14207-1-ND | 0,22000 € | Upgrade |
| C1608X6S1C335K080AC | TDK | 3.770 | 445-9096-1-ND | 0,26000 € | Upgrade |
| C1608X6S1C335M080AC | TDK | 7.755 | 445-9115-1-ND | 0,26000 € | Upgrade |
| C1608X7S1A335K080AC | TDK | 52.753 | 445-14256-1-ND | 0,22000 € | Upgrade |
| C1608X7S1A335M080AC | TDK | 7.974 | 445-14257-1-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,08090 € | 8,09 € |
| 500 | 0,06270 € | 31,35 € |
| 1.000 | 0,05708 € | 57,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04682 € | 187,28 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

