Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88269X6910C011 | |
|---|---|
DigiKey Part Number | 495-B88269X6910C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X6910C011 |
Description | HVC27/500A/12V COIL/1000VDC/STUC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 300 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X6910C011 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 12VDC | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 333.3 mA |
Contact Rating (Current) 300 A | Coil Power 4W |
Switching Voltage 1000VDC - Max | Coil Resistance 36Ohms |
Features Auxiliary Contacts |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88269X3900C011 | TDK | 0 | 495-B88269X3900C011-ND | 112,61400 € | Parametric Equivalent |
| B88269X3910C011 | TDK | 0 | 495-B88269X3910C011-ND | 112,61400 € | Parametric Equivalent |
| B88269X3920C011 | TDK | 0 | 495-B88269X3920C011-ND | 112,61400 € | Parametric Equivalent |
| B88269X3930C011 | TDK | 0 | 495-B88269X3930C011-ND | 112,61400 € | Parametric Equivalent |
| B88269X6180C011 | TDK | 10 | 495-B88269X6180C011-ND | 126,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 116,14000 € | 1.161,40 € |
| Unit Price without VAT: | 116,14000 € |
|---|---|
| Unit Price with VAT: | 140,52940 € |





