Contactor SPST-NO (1 Form A) 300 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X6180C011

DigiKey Part Number
495-B88269X6180C011-ND
Manufacturer
Manufacturer Product Number
B88269X6180C011
Description
HVC27/300A/12V COIL/1000VDC/STUC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 300 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B88269X6180C011 Models
Product Attributes
Filter Similar Products
Category
Termination Style
Stud, Wire Leads
Manufacturer
TDK
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
9 VDC
Packaging
Bulk
Must Release Voltage
1 VDC
Part Status
Active
Contact Material
Copper Alloy
Mounting Type
Chassis Mount
Operate Time
35 ms
Coil Voltage
12VDC
Release Time
20 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
500 mA
Contact Rating (Current)
300 A
Coil Power
6W
Switching Voltage
1000VDC - Max
Coil Resistance
24Ohms
Features
Auxiliary Contacts
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1126,47000 €126,47 €
10112,61400 €1.126,14 €
25107,52360 €2.688,09 €
50103,82320 €5.191,16 €
Manufacturers Standard Package
Unit Price without VAT:126,47000 €
Unit Price with VAT:153,02870 €