
B88269X6800C011 | |
|---|---|
DigiKey Part Number | 495-B88269X6800C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X6800C011 |
Description | HVC27/300A/12V COIL/1000VDC/STUC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 300 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X6800C011 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 12VDC | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 500 mA |
Contact Rating (Current) 300 A | Coil Power 6W |
Switching Voltage 1000VDC - Max | Coil Resistance 24Ohms |
Features Auxiliary Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,47000 € | 126,47 € |
| 10 | 112,61400 € | 1.126,14 € |
| 25 | 107,52360 € | 2.688,09 € |
| 50 | 103,82320 € | 5.191,16 € |
| Unit Price without VAT: | 126,47000 € |
|---|---|
| Unit Price with VAT: | 153,02870 € |

